
GRM03-KIT-C0G-DE | |
|---|---|
DigiKey Part Number | GRM03-KIT-C0G-DE-ND |
Manufacturer | |
Manufacturer Product Number | GRM03-KIT-C0G-DE |
Description | CAP KIT CER 0.1PF-1000PF |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.1pF ~ 1000pF Surface Mount, MLCC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Book | |
Part Status | Obsolete | |
Kit Type | Ceramic | |
Capacitance Range | 0.1pF ~ 1000pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | - | |
Tolerance | - | |
Applications | General Purpose | |
Features | - | |
Quantity | - | |
Packages Included | - | |
Base Product Number |

