
GRM03-KIT-C0G-DE-A | |
|---|---|
DigiKey Part Number | 490-12149-ND |
Manufacturer | |
Manufacturer Product Number | GRM03-KIT-C0G-DE-A |
Description | CAP KIT CER 0.1PF-1000PF 1500PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.1pF ~ 1000pF 25V, 50V Surface Mount, MLCC 1500 Pieces (Assorted Per Value) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.1pF ~ 1000pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 25V, 50V | |
Tolerance | ±0.05pF, ±0.1pF, ±0.25pF, ±5% | |
Applications | General Purpose | |
Features | - | |
Quantity | 1500 Pieces (Assorted Per Value) | |
Packages Included | 0201 (0603 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 791,72000 | kr 791,72 |
| Unit Price without VAT: | kr 791,72000 |
|---|---|
| Unit Price with VAT: | kr 989,65000 |




