


GRM-KIT-OVER100-DE-E | |
|---|---|
DigiKey Part Number | 490-GRM-KIT-OVER100-DE-E-ND |
Manufacturer | |
Manufacturer Product Number | GRM-KIT-OVER100-DE-E |
Description | KIT MLCC 0805-1210 OVER 100UF |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 100uF ~ 330uF 2.5 ~ 10V Surface Mount, MLCC 440 Pieces (22 Values - 20 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Book | |
Part Status | Obsolete | |
Kit Type | Ceramic | |
Capacitance Range | 100uF ~ 330uF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 2.5 ~ 10V | |
Tolerance | ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 440 Pieces (22 Values - 20 Each) | |
Packages Included | 0805 ~ 1210 (2012 ~ 3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 160,59000 | kr 1 160,59 |
| Unit Price without VAT: | kr 1 160,59000 |
|---|---|
| Unit Price with VAT: | kr 1 450,73750 |



