
GRM-KIT-HICAP-DE | |
|---|---|
DigiKey Part Number | 490-16141-ND |
Manufacturer | |
Manufacturer Product Number | GRM-KIT-HICAP-DE |
Description | CAP KIT CER 0.1UF-2200UF 2200PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.1µF ~ 2200µF 6.3 ~ 50V Surface Mount, MLCC 2220 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Book | |
Part Status | Obsolete | |
Kit Type | Ceramic | |
Capacitance Range | 0.1µF ~ 2200µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 6.3 ~ 50V | |
Tolerance | ±10%, ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 2220 Pieces (Assorted Per Value) | |
Packages Included | 015008 ~ 1210 (05025 ~ 3225 Metric) | |
Base Product Number |

