Ceramic Capacitor Kit 100pF ~ 0.12µF 25 ~ 100V Surface Mount, MLCC 1420 Pieces (Assorted Per Value)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM-KIT-C0G-DE

DigiKey Part Number
490-12153-ND
Manufacturer
Manufacturer Product Number
GRM-KIT-C0G-DE
Description
CAP KIT CER 100PF-0.12UF 1420PC
Customer Reference
Detailed Description
Ceramic Capacitor Kit 100pF ~ 0.12µF 25 ~ 100V Surface Mount, MLCC 1420 Pieces (Assorted Per Value)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Book
Part Status
Obsolete
Kit Type
Ceramic
Capacitance Range
100pF ~ 0.12µF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
25 ~ 100V
Tolerance
±5%
Applications
General Purpose
Features
-
Quantity
1420 Pieces (Assorted Per Value)
Packages Included
0603, 0805, 1206
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.