3.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1H3R1BB01D

DigiKey Part Number
490-17172-2-ND - Tape & Reel (TR)
490-17172-1-ND - Cut Tape (CT)
490-17172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1H3R1BB01D
Description
CAP CER 3.1PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1H3R1BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 248
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,96000kr 0,96
10kr 0,45200kr 4,52
50kr 0,30600kr 15,30
100kr 0,26260kr 26,26
500kr 0,19010kr 95,05
1 000kr 0,16808kr 168,08
2 500kr 0,14481kr 362,02
5 000kr 0,13084kr 654,20
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,11037kr 1 655,55
30 000kr 0,10220kr 3 066,00
45 000kr 0,09811kr 4 414,95
75 000kr 0,09357kr 7 017,75
105 000kr 0,09092kr 9 546,60
150 000kr 0,08838kr 13 257,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,96000
Unit Price with VAT:kr 1,20000