GJ8188R60J106ME83J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 54 010
Unit Price: kr 3,72000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr 3,72000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10 836
Unit Price: kr 2,31000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4 697
Unit Price: kr 1,11000
Datasheet
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJ8188R60J106ME83J

DigiKey Part Number
490-GJ8188R60J106ME83JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GJ8188R60J106ME83J
Description
CAP CER 10UF 6.3V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJ8188R60J106ME83J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,98637kr 9 863,70
Manufacturers Standard Package
Unit Price without VAT:kr 0,98637
Unit Price with VAT:kr 1,23296