2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C1H272JA16J

DigiKey Part Number
490-GCM1885C1H272JA16JTR-ND - Tape & Reel (TR)
490-GCM1885C1H272JA16JCT-ND - Cut Tape (CT)
490-GCM1885C1H272JA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H272JA16J
Description
CAP CER 2700PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H272JA16J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 299
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,96000kr 0,96
10kr 0,49100kr 4,91
50kr 0,33280kr 16,64
100kr 0,28670kr 28,67
500kr 0,20878kr 104,39
1 000kr 0,18491kr 184,91
2 500kr 0,15978kr 399,45
5 000kr 0,14466kr 723,30
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,12847kr 1 284,70
20 000kr 0,11856kr 2 371,20
30 000kr 0,11360kr 3 408,00
50 000kr 0,10810kr 5 405,00
70 000kr 0,10489kr 7 342,30
100 000kr 0,10180kr 10 180,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,96000
Unit Price with VAT:kr 1,20000