
GCM155L81C153KA37D | |
|---|---|
DigiKey Part Number | 490-GCM155L81C153KA37DTR-ND - Tape & Reel (TR) 490-GCM155L81C153KA37DCT-ND - Cut Tape (CT) 490-GCM155L81C153KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155L81C153KA37D |
Description | CAP CER 0.015UF 16V X8L 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 16V Ceramic Capacitor X8L 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,01000 | kr 1,01 |
| 10 | kr 0,29100 | kr 2,91 |
| 50 | kr 0,19300 | kr 9,65 |
| 100 | kr 0,16480 | kr 16,48 |
| 500 | kr 0,11680 | kr 58,40 |
| 1 000 | kr 0,10212 | kr 102,12 |
| 2 500 | kr 0,08672 | kr 216,80 |
| 5 000 | kr 0,07747 | kr 387,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,04405 | kr 440,50 |
| 20 000 | kr 0,04352 | kr 870,40 |
| 30 000 | kr 0,04324 | kr 1 297,20 |
| 50 000 | kr 0,04292 | kr 2 146,00 |
| 70 000 | kr 0,04272 | kr 2 990,40 |
| 100 000 | kr 0,04253 | kr 4 253,00 |
| 120 000 | kr 0,04244 | kr 5 092,80 |
| 240 000 | kr 0,04213 | kr 10 111,20 |
| 250 000 | kr 0,04211 | kr 10 527,50 |
| Unit Price without VAT: | kr 1,01000 |
|---|---|
| Unit Price with VAT: | kr 1,26250 |

