
GCD21BR71H473KA01L | |
|---|---|
DigiKey Part Number | 490-GCD21BR71H473KA01LTR-ND - Tape & Reel (TR) 490-GCD21BR71H473KA01LCT-ND - Cut Tape (CT) 490-GCD21BR71H473KA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD21BR71H473KA01L |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD21BR71H473KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,64000 | kr 1,64 |
| 10 | kr 0,94300 | kr 9,43 |
| 50 | kr 0,66960 | kr 33,48 |
| 100 | kr 0,58490 | kr 58,49 |
| 500 | kr 0,44332 | kr 221,66 |
| 1 000 | kr 0,39955 | kr 399,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,36678 | kr 1 100,34 |
| 6 000 | kr 0,32583 | kr 1 954,98 |
| 9 000 | kr 0,30686 | kr 2 761,74 |
| 15 000 | kr 0,29753 | kr 4 462,95 |
| 21 000 | kr 0,28883 | kr 6 065,43 |
| 30 000 | kr 0,28047 | kr 8 414,10 |
| 36 000 | kr 0,27651 | kr 9 954,36 |
| 72 000 | kr 0,26789 | kr 19 288,08 |
| Unit Price without VAT: | kr 1,64000 |
|---|---|
| Unit Price with VAT: | kr 2,05000 |

