
DFE18SANR47ME0L | |
|---|---|
DigiKey Part Number | 490-16580-2-ND - Tape & Reel (TR) 490-16580-1-ND - Cut Tape (CT) 490-16580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE18SANR47ME0L |
Description | FIXED IND 470NH 2.4A 64 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 2.4 A 64mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE18SANR47ME0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 64mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,32000 | kr 3,32 |
| 10 | kr 2,69400 | kr 26,94 |
| 100 | kr 2,21620 | kr 221,62 |
| 1 000 | kr 1,82245 | kr 1 822,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,69349 | kr 5 080,47 |
| 6 000 | kr 1,59694 | kr 9 581,64 |
| 9 000 | kr 1,54309 | kr 13 887,81 |
| 15 000 | kr 1,47788 | kr 22 168,20 |
| 21 000 | kr 1,43648 | kr 30 166,08 |
| 30 000 | kr 1,39391 | kr 41 817,30 |
| Unit Price without VAT: | kr 3,32000 |
|---|---|
| Unit Price with VAT: | kr 4,15000 |

