30 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1.1A 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15AX300SN1D

DigiKey Part Number
490-5682-2-ND - Tape & Reel (TR)
490-5682-1-ND - Cut Tape (CT)
490-5682-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15AX300SN1D
Description
FERRITE BEAD 30 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1.1A 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15AX300SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
1.1A
DC Resistance (DCR) (Max)
60mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46 613
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,01000kr 1,01
10kr 0,48200kr 4,82
25kr 0,42200kr 10,55
50kr 0,38000kr 19,00
100kr 0,33970kr 33,97
250kr 0,29348kr 73,37
500kr 0,26152kr 130,76
1 000kr 0,23208kr 232,08
5 000kr 0,17167kr 858,35
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,15161kr 1 516,10
20 000kr 0,13820kr 2 764,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,01000
Unit Price with VAT:kr 1,26250