1 Ferrite Bead Axial, Radial Bend 7A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL01RN1A2A2B

DigiKey Part Number
490-11000-ND
Manufacturer
Manufacturer Product Number
BL01RN1A2A2B
Description
FERRITE BEAD AXIAL 1LN
Customer Reference
Detailed Description
1 Ferrite Bead Axial, Radial Bend 7A 20mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Current Rating (Max)
7A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
Axial, Radial Bend
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
0.142" Dia x 0.197" L (3.60mm x 5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.