
MTXDOT-WW1-B10-TR-400 | |
|---|---|
DigiKey Part Number | 881-MTXDOT-WW1-B10-TR-400TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTXDOT-WW1-B10-TR-400 |
Description | XDOT ADVANCED WITH UFL AND TRACE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™, LoRaWAN Transceiver Module 864MHz, 865MHz, 868MHz, 915MHz, 923MHz PCB Trace, Antenna Not Included, U.FL Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 864MHz, 865MHz, 868MHz, 915MHz, 923MHz | |
Data Rate | - | |
Power - Output | 21dBm | |
Sensitivity | -148dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | PCB Trace, Antenna Not Included, U.FL | |
Utilized IC / Part | SX1262 | |
Memory Size | 384kB Flash, 160kB SRAM | |
Voltage - Supply | 2.4V ~ 3.57V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 58-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr 115,64755 | kr 46 259,02 |
| 800 | kr 111,59575 | kr 89 276,60 |
| Unit Price without VAT: | kr 115,64755 |
|---|---|
| Unit Price with VAT: | kr 144,55944 |

