New Product
Buck Switching Regulator IC Positive Adjustable 0.206V 1 Output 14A 18-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.206V 1 Output 14A 18-PowerVFQFN
MPQ6612AGLE-D-AEC1-Z

MPQ2287GLE-0000-AEC1-Z

DigiKey Part Number
1589-MPQ2287GLE-0000-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ2287GLE-0000-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ2287GLE-0000-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2287GLE-0000-AEC1-Z
Description
6V, 14A, CONFIGURABLE, HIGH-FREQ
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.206V 1 Output 14A 18-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.6V
Current - Output
Frequency - Switching
2MHz ~ 4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
18-QFN (3x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 970
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 53,97000kr 53,97
10kr 41,21600kr 412,16
25kr 38,04080kr 951,02
100kr 34,54250kr 3 454,25
250kr 33,11940kr 8 279,85
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 29,64507kr 148 225,35
Manufacturers Standard Package
Unit Price without VAT:kr 53,97000
Unit Price with VAT:kr 67,46250