Direct

MPQ18913GRPE-A-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ18913GRPE-A-AEC1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ18913GRPE-A-AEC1-Z |
Description | 30V, 0.3A, HIGH-FREQUENCY TRANSF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 10-QFN (2x2.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | 9.5mA | |
Voltage - Supply | 4.86V ~ 5.5V, 5V ~ 30V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-VQFN | |
Supplier Device Package | 10-QFN (2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 9,29215 | kr 46 460,75 |
| 10 000 | kr 9,12320 | kr 91 232,00 |
| Unit Price without VAT: | kr 9,29215 |
|---|---|
| Unit Price with VAT: | kr 11,61519 |



