
10028S50 | |
|---|---|
DigiKey Part Number | 2030-10028S50-ND |
Manufacturer | |
Manufacturer Product Number | 10028S50 |
Description | RELOG S VIBRATION DATA LOGGER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±50g 0Hz ~ 25kHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ReVibe Energy AB | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Axis | X, Y, Z | |
Acceleration Range | ±50g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | 0Hz ~ 25kHz | |
Output Type | - | |
Voltage - Supply | - | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 23 089,92000 | kr 23 089,92 |
| Unit Price without VAT: | kr 23 089,92000 |
|---|---|
| Unit Price with VAT: | kr 28 862,40000 |


