OR Controller Flyback N-Channel 1:1 8-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP9989GV-Z

DigiKey Part Number
1589-MP9989GV-ZTR-ND - Tape & Reel (TR)
1589-MP9989GV-ZCT-ND - Cut Tape (CT)
1589-MP9989GV-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP9989GV-Z
Description
CCM/DCM FLYBACK IDEAL DIODE WITH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
OR Controller Flyback N-Channel 1:1 8-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
MP9989GV-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Flyback
FET Type
N-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
Yes
Delay Time - ON
20 ns
Delay Time - OFF
25 ns
Current - Output (Max)
-
Current - Supply
4 mA
Voltage - Supply
4.5V ~ 13V
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
8-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 342
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 47,04000kr 47,04
10kr 31,12800kr 311,28
100kr 22,09010kr 2 209,01
500kr 20,60656kr 10 303,28
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 16,83543kr 84 177,15
Manufacturers Standard Package
Unit Price without VAT:kr 47,04000
Unit Price with VAT:kr 58,80000