OR Controller Flyback N-Channel 1:1 8-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP9989GV-P

DigiKey Part Number
1589-MP9989GV-PTR-ND - Tape & Reel (TR)
1589-MP9989GV-PCT-ND - Cut Tape (CT)
1589-MP9989GV-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP9989GV-P
Description
CCM/DCM FLYBACK IDEAL DIODE WITH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Controller Flyback N-Channel 1:1 8-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
MP9989GV-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Flyback
FET Type
N-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
Yes
Delay Time - ON
20 ns
Delay Time - OFF
25 ns
Current - Output (Max)
-
Current - Supply
4 mA
Voltage - Supply
4.5V ~ 13V
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
8-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 50,86000kr 50,86
10kr 33,81200kr 338,12
100kr 24,10930kr 2 410,93
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 19,97194kr 9 985,97
1 000kr 18,71999kr 18 719,99
Manufacturers Standard Package
Unit Price without VAT:kr 50,86000
Unit Price with VAT:kr 63,57500