
MP9989GV-P | |
|---|---|
DigiKey Part Number | 1589-MP9989GV-PTR-ND - Tape & Reel (TR) 1589-MP9989GV-PCT-ND - Cut Tape (CT) 1589-MP9989GV-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9989GV-P |
Description | CCM/DCM FLYBACK IDEAL DIODE WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller Flyback N-Channel 1:1 8-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP9989GV-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Flyback | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 20 ns | |
Delay Time - OFF | 25 ns | |
Current - Output (Max) | - | |
Current - Supply | 4 mA | |
Voltage - Supply | 4.5V ~ 13V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 50,86000 | kr 50,86 |
| 10 | kr 33,81200 | kr 338,12 |
| 100 | kr 24,10930 | kr 2 410,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 19,97194 | kr 9 985,97 |
| 1 000 | kr 18,71999 | kr 18 719,99 |
| Unit Price without VAT: | kr 50,86000 |
|---|---|
| Unit Price with VAT: | kr 63,57500 |

