MP5075LGTF-Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr 8,34000
Datasheet
Power Switch/Driver 1:1 P-Channel 1A SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5075LGTF-Z

DigiKey Part Number
1589-MP5075LGTF-ZTR-ND - Tape & Reel (TR)
1589-MP5075LGTF-ZCT-ND - Cut Tape (CT)
1589-MP5075LGTF-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP5075LGTF-Z
Description
IC PWR SWITCH P-CHAN 1:1 SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1A SOT-563
Datasheet
 Datasheet
EDA/CAD Models
MP5075LGTF-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
1A
Rds On (Typ)
80mOhm
Input Type
-
Features
Load Discharge, Power Good, Slew Rate Controlled
Fault Protection
Over Current, Over Temperature, Short Circuit, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-563
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,12000kr 4,12
10kr 2,84400kr 28,44
25kr 2,52880kr 63,22
100kr 2,18910kr 218,91
250kr 2,02588kr 506,47
500kr 1,92798kr 963,99
1 000kr 1,84707kr 1 847,07
2 500kr 1,76182kr 4 404,55
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,71040kr 8 552,00
10 000kr 1,66808kr 16 680,80
15 000kr 1,64690kr 24 703,50
25 000kr 1,62343kr 40 585,75
35 000kr 1,60970kr 56 339,50
50 000kr 1,59650kr 79 825,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,12000
Unit Price with VAT:kr 5,15000