Parametric Equivalent
Parametric Equivalent

MP24895-AGH-Z | |
|---|---|
DigiKey Part Number | 1589-MP24895-AGH-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP24895-AGH-Z |
Description | IC LED DRIVER RGLTR PWM 1A 8MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 7,34417 | kr 18 360,42 |
| 5 000 | kr 7,17825 | kr 35 891,25 |
| 7 500 | kr 7,09519 | kr 53 213,92 |
| 12 500 | kr 7,00315 | kr 87 539,38 |
| Unit Price without VAT: | kr 7,34417 |
|---|---|
| Unit Price with VAT: | kr 9,18021 |


