Parametric Equivalent

MP5013AGJ-P | |
|---|---|
DigiKey Part Number | 1589-MP5013AGJ-PTR-ND - Tape & Reel (TR) 1589-MP5013AGJ-PCT-ND - Cut Tape (CT) 1589-MP5013AGJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5013AGJ-P |
Description | IC PWR SWTCH N-CHAN 1:1 TSOT23-8 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP5013AGJ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 36mOhm | |
Input Type | - | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 7,59388 | kr 3 796,94 |
| 1 000 | kr 7,34096 | kr 7 340,96 |
| 1 500 | kr 7,21438 | kr 10 821,57 |
| 2 500 | kr 7,07406 | kr 17 685,15 |
| 3 500 | kr 6,99201 | kr 24 472,03 |
| 5 000 | kr 6,91316 | kr 34 565,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,33000 | kr 14,33 |
| Unit Price without VAT: | kr 14,33000 |
|---|---|
| Unit Price with VAT: | kr 17,91250 |


