MP5000SDQ-LF-Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 3 453
Unit Price: kr 16,08000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 6 264
Unit Price: kr 12,26000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr 8,57250
Datasheet
Power Switch/Driver 1:1 N-Channel 5A 10-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5000SDQ-LF-Z

DigiKey Part Number
1589-1688-2-ND - Tape & Reel (TR)
1589-1688-1-ND - Cut Tape (CT)
1589-1688-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP5000SDQ-LF-Z
Description
IC PWR SWITCH N-CHAN 1:1 10QFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A 10-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
10V ~ 18V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
5A
Rds On (Typ)
40mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
10-QFN (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5 000
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,26000kr 12,26
10kr 8,87500kr 88,75
25kr 8,02880kr 200,72
100kr 7,10000kr 710,00
250kr 6,65780kr 1 664,45
500kr 6,39082kr 3 195,41
1 000kr 6,17111kr 6 171,11
2 500kr 5,93926kr 14 848,15
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 5,79951kr 28 997,55
10 000kr 5,68448kr 56 844,80
15 000kr 5,62690kr 84 403,50
Manufacturers Standard Package
Unit Price without VAT:kr 12,26000
Unit Price with VAT:kr 15,32500