Parametric Equivalent

MP5013AGJ-P | |
|---|---|
DigiKey Part Number | 1589-MP5013AGJ-PTR-ND - Tape & Reel (TR) 1589-MP5013AGJ-PCT-ND - Cut Tape (CT) 1589-MP5013AGJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5013AGJ-P |
Description | IC PWR SWTCH N-CHAN 1:1 TSOT23-8 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP5013AGJ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 36mOhm | |
Input Type | - | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 7,37262 | kr 3 686,31 |
| 1 000 | kr 7,12718 | kr 7 127,18 |
| 1 500 | kr 7,00426 | kr 10 506,39 |
| 2 500 | kr 6,86802 | kr 17 170,05 |
| 3 500 | kr 6,78838 | kr 23 759,33 |
| 5 000 | kr 6,71180 | kr 33 559,00 |
| 12 500 | kr 6,54694 | kr 81 836,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,95000 | kr 13,95 |
| Unit Price without VAT: | kr 13,95000 |
|---|---|
| Unit Price with VAT: | kr 17,43750 |


