Similar

MP3427GL-Z | |
|---|---|
DigiKey Part Number | MP3427GL-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3427GL-Z |
Description | IC REG BOOST ADJ 17A 22QFN |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 17A (Switch) 22-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 450kHz ~ 690kHz | |
Synchronous Rectifier | Both | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 28,88559 | kr 144 427,95 |
| Unit Price without VAT: | kr 28,88559 |
|---|---|
| Unit Price with VAT: | kr 36,10699 |


