Charger IC 30-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2650GV-0000-Z

DigiKey Part Number
1589-MP2650GV-0000-ZTR-ND - Tape & Reel (TR)
1589-MP2650GV-0000-ZCT-ND - Cut Tape (CT)
1589-MP2650GV-0000-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2650GV-0000-Z
Description
I2C-CONTROLLED, 5A BUCK OR BOOST
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC 30-QFN (4x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
-
Number of Cells
2 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over-Under Voltage, Short Circuit
Charge Current - Max
5A
Battery Pack Voltage
18V (Max)
Voltage - Supply (Max)
21V
Interface
I2C
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
30-PowerVFQFN
Supplier Device Package
30-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 903
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 40,30000kr 40,30
10kr 30,44400kr 304,44
25kr 27,99400kr 699,85
100kr 25,29130kr 2 529,13
250kr 24,00380kr 6 000,95
500kr 23,22766kr 11 613,83
1 000kr 22,58872kr 22 588,72
2 500kr 21,91424kr 54 785,60
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 21,50769kr 107 538,45
Manufacturers Standard Package
Unit Price without VAT:kr 40,30000
Unit Price with VAT:kr 50,37500