Direct

MP2604DQ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1134-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2604DQ-LF-P |
Description | IC BATT CHG LI-ION 1CELL 10QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 14,81468 | kr 7 407,34 |
| 1 000 | kr 14,37501 | kr 14 375,01 |
| 1 500 | kr 14,15476 | kr 21 232,14 |
| 2 500 | kr 13,91083 | kr 34 777,08 |
| 3 500 | kr 13,76813 | kr 48 188,45 |
| 5 000 | kr 13,63106 | kr 68 155,30 |
| Unit Price without VAT: | kr 14,81468 |
|---|---|
| Unit Price with VAT: | kr 18,51835 |


