Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2318GJ-P

DigiKey Part Number
1589-1105-2-ND - Tape & Reel (TR)
1589-1105-1-ND - Cut Tape (CT)
1589-1105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2318GJ-P
Description
IC REG BUCK ADJ 2A TSOT23-8
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
19.92V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 24,82000kr 24,82
10kr 18,51000kr 185,10
25kr 16,92120kr 423,03
100kr 15,17390kr 1 517,39
250kr 14,34036kr 3 585,09
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 13,83798kr 6 918,99
1 000kr 13,42448kr 13 424,48
1 500kr 13,21737kr 19 826,06
2 500kr 12,98796kr 32 469,90
3 500kr 12,85380kr 44 988,30
5 000kr 12,72484kr 63 624,20
Manufacturers Standard Package
Unit Price without VAT:kr 24,82000
Unit Price with VAT:kr 31,02500