
MP2227DQ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1096-2-ND - Tape & Reel (TR) 1589-1096-1-ND - Cut Tape (CT) 1589-1096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2227DQ-LF-P |
Description | IC REG BUCK ADJ 3A 10QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 21.6V | |
Current - Output | ||
Frequency - Switching | 1.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 38,39000 | kr 38,39 |
| 10 | kr 28,97800 | kr 289,78 |
| 25 | kr 26,62640 | kr 665,66 |
| 100 | kr 24,04240 | kr 2 404,24 |
| 250 | kr 22,81052 | kr 5 702,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 22,06820 | kr 11 034,10 |
| 1 000 | kr 21,45717 | kr 21 457,17 |
| 1 500 | kr 21,15120 | kr 31 726,80 |
| 2 500 | kr 20,81222 | kr 52 030,55 |
| 3 500 | kr 20,61413 | kr 72 149,46 |
| Unit Price without VAT: | kr 38,39000 |
|---|---|
| Unit Price with VAT: | kr 47,98750 |

