MP2109DQ-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 10 183
Unit Price: kr 35,28000
Datasheet
10-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2109DQ-LF-P

DigiKey Part Number
MP2109DQ-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2109DQ-LF-P
Description
IC REG BUCK ADJ 800MA DL 10QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 800mA 10-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
1.24MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 22,24266kr 11 121,33
1 000kr 21,62613kr 21 626,13
1 500kr 21,31750kr 31 976,25
2 500kr 20,97531kr 52 438,28
3 500kr 20,77542kr 72 713,97
Manufacturers Standard Package
Unit Price without VAT:kr 22,24266
Unit Price with VAT:kr 27,80333