


MP2002DD-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1545-2-ND - Tape & Reel (TR) 1589-1545-1-ND - Cut Tape (CT) 1589-1545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2002DD-LF-Z |
Description | IC REG LIN POS ADJ 500MA 8-QFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-QFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.29V @ 500mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 5 mA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 22,61000 | kr 22,61 |
| 10 | kr 16,77500 | kr 167,75 |
| 25 | kr 15,30560 | kr 382,64 |
| 100 | kr 13,69150 | kr 1 369,15 |
| 250 | kr 12,92156 | kr 3 230,39 |
| 500 | kr 12,45762 | kr 6 228,81 |
| 1 000 | kr 12,07567 | kr 12 075,67 |
| 2 500 | kr 11,67239 | kr 29 180,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 10,55355 | kr 52 767,75 |
| Unit Price without VAT: | kr 22,61000 |
|---|---|
| Unit Price with VAT: | kr 28,26250 |

