4A Gate Driver Capacitive Coupling 3000Vrms 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP18851-A4CGSE-P

DigiKey Part Number
1589-MP18851-A4CGSE-PTR-ND - Tape & Reel (TR)
1589-MP18851-A4CGSE-PCT-ND - Cut Tape (CT)
1589-MP18851-A4CGSE-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP18851-A4CGSE-P
Description
DGTL ISO 3KV 2CH GATE DVR 16SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 3000Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Current - Output High, Low
500mA, 4A
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
0V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 30,50000kr 30,50
10kr 22,82100kr 228,21
25kr 20,90400kr 522,60
100kr 18,80190kr 1 880,19
250kr 17,79924kr 4 449,81
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 17,19506kr 8 597,53
1 000kr 16,69776kr 16 697,76
1 500kr 16,44875kr 24 673,12
2 500kr 16,17272kr 40 431,80
3 500kr 16,01154kr 56 040,39
5 000kr 15,85641kr 79 282,05
Manufacturers Standard Package
Unit Price without VAT:kr 30,50000
Unit Price with VAT:kr 38,12500