
MP1471AGJ-Z | |
|---|---|
DigiKey Part Number | 1589-1840-2-ND - Tape & Reel (TR) 1589-1840-1-ND - Cut Tape (CT) 1589-1840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1471AGJ-Z |
Description | IC REG BUCK ADJ 3A TSOT23-6 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14.72V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,10000 | kr 15,10 |
| 10 | kr 11,05400 | kr 110,54 |
| 25 | kr 10,04040 | kr 251,01 |
| 100 | kr 8,92140 | kr 892,14 |
| 250 | kr 8,38856 | kr 2 097,14 |
| 500 | kr 8,06704 | kr 4 033,52 |
| 1 000 | kr 7,80247 | kr 7 802,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 7,47575 | kr 22 427,25 |
| 6 000 | kr 7,31583 | kr 43 894,98 |
| 9 000 | kr 7,23577 | kr 65 121,93 |
| Unit Price without VAT: | kr 15,10000 |
|---|---|
| Unit Price with VAT: | kr 18,87500 |








