EVSK-005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVSK-005

DigiKey Part Number
1589-EVSK-005-ND
Manufacturer
Manufacturer Product Number
EVSK-005
Description
POWER INDUCTOR SAMPLE KIT, MPL-S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed Kit 336 Pieces (24 Values - Mixed Quantities) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Box
Part Status
Active
Kit Type
Fixed
Style
Molded
Material - Core
-
Quantity
336 Pieces (24 Values - Mixed Quantities)
Inductance Range
1µH ~ 22µH
Mounting Type
Surface Mount
Packages Included
4030, 5040, 6040
Features
-
Shielding
Unshielded
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 356,71000kr 356,71
10kr 309,86200kr 3 098,62
Manufacturers Standard Package
Unit Price without VAT:kr 356,71000
Unit Price with VAT:kr 445,88750