
EV2182-TL-00A | |
|---|---|
DigiKey Part Number | 1589-EV2182-TL-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV2182-TL-00A |
Description | EVAL BOARD FOR MP2182 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP2182 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V | |
Current - Output | 2A | |
Voltage - Input | 2.5V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | MP2182 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 256,30000 | kr 256,30 |
| Unit Price without VAT: | kr 256,30000 |
|---|---|
| Unit Price with VAT: | kr 320,37500 |

