Image for 5031490801 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5031490801

DigiKey Part Number
900-5031490801-ND
Manufacturer
Manufacturer Product Number
5031490801
Description
CONN PLUG HSG 8POS 1.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Black 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 80 846 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
12 000kr 2,23821kr 26 858,52
Manufacturers Standard Package
Unit Price without VAT:kr 2,23821
Unit Price with VAT:kr 2,79776

Other Suppliers on DigiKey

80 846In Stock
Ships from WEC