32 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF12NC(3.0)-32DS-0.5V(51)

DigiKey Part Number
26-DF12NC(3.0)-32DS-0.5V(51)TR-ND - Tape & Reel (TR)
26-DF12NC(3.0)-32DS-0.5V(51)CT-ND - Cut Tape (CT)
26-DF12NC(3.0)-32DS-0.5V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF12NC(3.0)-32DS-0.5V(51)
Description
CONN RCPT 32POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF12NC(3.0)-32DS-0.5V(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
32
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
3mm
Height Above Board
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 360
Check for Additional Incoming Stock
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 6,50260kr 6 502,60
2 000kr 6,19229kr 12 384,58
3 000kr 6,01771kr 18 053,13
5 000kr 5,80481kr 29 024,05
7 000kr 5,66871kr 39 680,97
10 000kr 5,52797kr 55 279,70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 10,49000kr 10,49
10kr 8,90900kr 89,09
25kr 8,35480kr 208,87
50kr 7,95440kr 397,72
100kr 7,57350kr 757,35
250kr 7,09860kr 1 774,65
500kr 6,75976kr 3 379,88
Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,54000kr 11,54
10kr 9,76500kr 97,65
25kr 9,36280kr 234,07
50kr 9,16280kr 458,14
100kr 8,76450kr 876,45
250kr 7,96796kr 1 991,99
500kr 7,17116kr 3 585,58
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Unit Price without VAT:kr 10,49000
Unit Price with VAT:kr 13,11250