
2033410002 | |
|---|---|
DigiKey Part Number | 900-2033410002-ND |
Manufacturer | |
Manufacturer Product Number | 2033410002 |
Description | NEOPRESS 85OHM 4X12 PLUG, 12.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 144 Position Connector Array, Male Pins Through Hole, Press-Fit Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2033410002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 144 | |
Pitch | 0.138" (3.50mm) | |
Number of Rows | 4 | |
Mounting Type | Through Hole, Press-Fit | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.569" (14.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr 394,82807 | kr 118 448,42 |
| Unit Price without VAT: | kr 394,82807 |
|---|---|
| Unit Price with VAT: | kr 493,53509 |

