
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 182,60000 | kr 182,60 |
| 10 | kr 155,20300 | kr 1 552,03 |
| 25 | kr 145,48200 | kr 3 637,05 |
| 50 | kr 138,53960 | kr 6 926,98 |
| 100 | kr 131,92910 | kr 13 192,91 |
| 250 | kr 123,67652 | kr 30 919,13 |
| 500 | kr 117,78072 | kr 58 890,36 |
| Unit Price without VAT: | kr 182,60000 |
|---|---|
| Unit Price with VAT: | kr 228,25000 |

