
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Support Grip | |
Style | Bus Drop | |
Eye Type | Single | |
Cable Diameter | 0.94" ~ 1.25" (23.9mm ~ 31.7mm) | |
Material | Stainless Steel | |
Mesh Type | Closed | |
Mesh Length | 11" | |
Bale Length | 9" | |
Break Strength | 1900 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 643,14100 | kr 6 431,41 |
| Unit Price without VAT: | kr 643,14100 |
|---|---|
| Unit Price with VAT: | kr 803,92625 |

