
1201080592 | |
|---|---|
DigiKey Part Number | 1201080592-ND |
Manufacturer | |
Manufacturer Product Number | 1201080592 |
Description | ENET RJ45/RJ45 2PR 15M TPE TEAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 49.21' (15.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 49.21' (15.00m) | |
Shielding | Unshielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 467,04000 | kr 1 467,04 |
| 12 | kr 1 231,16333 | kr 14 773,96 |
| 28 | kr 1 159,79571 | kr 32 474,28 |
| 52 | kr 1 110,29538 | kr 57 735,36 |
| Unit Price without VAT: | kr 1 467,04000 |
|---|---|
| Unit Price with VAT: | kr 1 833,80000 |

