Cable Fiber Optic MPO To LC (8) 9/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062836382

DigiKey Part Number
900-1062836382-ND
Manufacturer
Manufacturer Product Number
1062836382
Description
MTP16(F)/APC - 8XLCD/UPC UNI JPR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC (8) 9/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
1st Connector
MPO
2nd Connector
LC (8)
Cable Diameter
0.12" (3.0mm)
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
9.8' (3.0m)
Type
Singlemode
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Blue, White
Insertion Loss
0.20dB, 0.35dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
20dB, 50dB
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 2 451,94000kr 2 451,94
10kr 2 084,49700kr 20 844,97
25kr 1 954,16360kr 48 854,09
50kr 1 940,59680kr 97 029,84
Manufacturers Standard Package
Unit Price without VAT:kr 2 451,94000
Unit Price with VAT:kr 3 064,92500