Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061270300

DigiKey Part Number
900-1061270300-ND
Manufacturer
Manufacturer Product Number
1061270300
Description
SEALED LCD ADAPTER SHUTTER BLUE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
Duplex
Mode
Multimode
Mounting Type
Panel Mount, Flange; Snap-In
Housing Material
-
Ferrule Material
Zirconia
Features
-
Color
Blue
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 547,28000kr 547,28
10kr 465,16000kr 4 651,60
25kr 436,04440kr 10 901,11
50kr 415,24900kr 20 762,45
100kr 395,45260kr 39 545,26
Manufacturers Standard Package
Unit Price without VAT:kr 547,28000
Unit Price with VAT:kr 684,10000