Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936060253

DigiKey Part Number
WM22079-ND
Manufacturer
Manufacturer Product Number
0936060253
Description
DSUB GENDER CHANGER DB9M DB9M
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Gender Changer
Convert To (Adapter End)
D-Sub, 9 Pin Male
Convert From (Adapter End)
D-Sub, 9 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
Grounding Indents
Shielding
Unshielded
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Includes
-
Voltage Rating
125 V
Current Rating (Amps)
3 A
Housing Color
Blue
Operating Temperature
-25°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.