cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0754650504

Digi-Key Part Number
0754650504-ND
Manufacturer
Molex
Manufacturer Product Number
0754650504
Supplier
Description
CONN HEADER GBX 55POS PCB
Detailed Description
55 Connector Header, Male Pins Through Hole Gray GbX
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tray
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
GbX
Number of Positions
55
Number of Positions Loaded
All
Pitch
0.073" (1.85mm)
Number of Rows
11
Number of Columns
5
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Gray
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
120V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
75465-0504
754650504
Standard Package248