0734120110 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Parametric Equivalent


Molex
In Stock: 2 546
Unit Price: kr 8,84000
Datasheet

Similar


ATTEND Technology
In Stock: 1 722
Unit Price: kr 3,82000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 18 416
Unit Price: kr 2,01000
Datasheet
U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
0734120110
0734120110
Molex RF Connectors | Digi-Key Daily

0734120110

DigiKey Part Number
WM5587TR-ND - Tape & Reel (TR)
WM5587CT-ND - Cut Tape (CT)
WM5587DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0734120110
Description
CONN UMC RCPT STR 50 OHM SMD
Customer Reference
Detailed Description
U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
0734120110 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Phosphor Bronze
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 90°C
Voltage Rating
60 V
Mating Cycles
30
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types