
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 45,83000 | kr 45,83 |
| 10 | kr 38,91700 | kr 389,17 |
| 25 | kr 36,48120 | kr 912,03 |
| 50 | kr 34,73820 | kr 1 736,91 |
| 100 | kr 33,07880 | kr 3 307,88 |
| 300 | kr 30,61133 | kr 9 183,40 |
| 500 | kr 29,52782 | kr 14 763,91 |
| 1 000 | kr 28,11948 | kr 28 119,48 |
| 2 500 | kr 26,36080 | kr 65 902,00 |
| Unit Price without VAT: | kr 45,83000 |
|---|---|
| Unit Price with VAT: | kr 57,28750 |

