Hand Crimper Tool 19017-0051, 19017-0052, 19017-0055
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool 19017-0051, 19017-0052, 19017-0055
Molex Crimping Tool Demo -- Another Geek Moment
Molex - Quality Handtool Crimps

0640015500

DigiKey Part Number
0640015500-ND
Manufacturer
Manufacturer Product Number
0640015500
Description
TOOL HAND CRIMPER 19017 SIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool 19017-0051, 19017-0052, 19017-0055
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
19017-0051, 19017-0052, 19017-0055
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 8 404,55000kr 8 404,55
Manufacturers Standard Package
Unit Price without VAT:kr 8 404,55000
Unit Price with VAT:kr 10 505,68750