



0525590633 | |
|---|---|
DigiKey Part Number | WM10981TR-ND - Tape & Reel (TR) WM10981CT-ND - Cut Tape (CT) WM10981DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525590633 |
Description | CONN FFC FPC VERT 6POS 0.5MM SMD |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525590633 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.154" (3.90mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | Natural | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,26000 | kr 11,26 |
| 10 | kr 9,56900 | kr 95,69 |
| 25 | kr 8,96960 | kr 224,24 |
| 50 | kr 8,53940 | kr 426,97 |
| 100 | kr 8,13230 | kr 813,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,57000 | kr 13,57 |
| 10 | kr 11,25700 | kr 112,57 |
| 100 | kr 9,37960 | kr 937,96 |
| Unit Price without VAT: | kr 11,26000 |
|---|---|
| Unit Price with VAT: | kr 14,07500 |




